Part Details for M37540E2GP by Mitsubishi Electric
Overview of M37540E2GP by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M37540E2GP
M37540E2GP CAD Models
M37540E2GP Part Data Attributes
|
M37540E2GP
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M37540E2GP
Mitsubishi Electric
Microcontroller, 8-Bit, OTPROM, 4MHz, CMOS, PQFP32, 7 X 7 MM, 0.80 MM PITCH, PLASTIC, LQFP-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.2V MIN SUPPLY @ 1MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of I/O Lines | 25 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
ROM Programmability | OTPROM | |
Seated Height-Max | 1.7 mm | |
Speed | 4 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for M37540E2GP
This table gives cross-reference parts and alternative options found for M37540E2GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M37540E2GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M37531E8FP | Microcontroller, 8-Bit, OTPROM, MELPS740 CPU, 8MHz, CMOS, PDSO36, 0.450 INCH, PLASTIC, SSOP-36 | Mitsubishi Electric | M37540E2GP vs M37531E8FP |
M37542F8GP | Microcontroller, 8-Bit, FLASH, 4MHz, CMOS, PQFP32, 7 X 7 MM, 0.80 MM PITCH, PLASTIC, LQFP-32 | Mitsubishi Electric | M37540E2GP vs M37542F8GP |
M37540E2FP | Microcontroller, 8-Bit, OTPROM, 4MHz, CMOS, PDSO36, 0.450 INCH, PLASTIC, SSOP-36 | Mitsubishi Electric | M37540E2GP vs M37540E2FP |
M37542F8FP | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO36, 8.4 X 15 MM, 0.80 MM PITCH, PLASTIC, SSOP-36 | Renesas Electronics Corporation | M37540E2GP vs M37542F8FP |
M37542F8FP | Microcontroller, 8-Bit, FLASH, 4MHz, CMOS, PDSO36, 0.450 INCH, PLASTIC, SSOP-36 | Mitsubishi Electric | M37540E2GP vs M37542F8FP |