Part Details for M37540E2FP by Mitsubishi Electric
Overview of M37540E2FP by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M37540E2FP | Renesas Electronics Corporation | 8-bit Microcontrollers with 32-36 Pins, 2MHz Max Frequency (Non Promotion), , / |
Part Details for M37540E2FP
M37540E2FP CAD Models
M37540E2FP Part Data Attributes
|
M37540E2FP
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M37540E2FP
Mitsubishi Electric
Microcontroller, 8-Bit, OTPROM, 4MHz, CMOS, PDSO36, 0.450 INCH, PLASTIC, SSOP-36
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.2V MIN SUPPLY @ 1MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G36 | |
Length | 15 mm | |
Number of I/O Lines | 29 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.4 mm | |
Speed | 4 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 8.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for M37540E2FP
This table gives cross-reference parts and alternative options found for M37540E2FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M37540E2FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M37540E2GP | Microcontroller, 8-Bit, OTPROM, 4MHz, CMOS, PQFP32, 7 X 7 MM, 0.80 MM PITCH, PLASTIC, LQFP-32 | Mitsubishi Electric | M37540E2FP vs M37540E2GP |
M37540E2GP | 8-BIT, OTPROM, 6MHz, MICROCONTROLLER, PDSO36, 0.450 INCH, 0.80 MM PITCH, PLASTIC, SSOP-36 | Renesas Electronics Corporation | M37540E2FP vs M37540E2GP |
M37542F8FP | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO36, 8.4 X 15 MM, 0.80 MM PITCH, PLASTIC, SSOP-36 | Renesas Electronics Corporation | M37540E2FP vs M37542F8FP |
M37531E8FP | Microcontroller, 8-Bit, OTPROM, MELPS740 CPU, 8MHz, CMOS, PDSO36, 0.450 INCH, PLASTIC, SSOP-36 | Mitsubishi Electric | M37540E2FP vs M37531E8FP |