Part Details for M377S1620DT3-C1H by Samsung Semiconductor
Overview of M377S1620DT3-C1H by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for M377S1620DT3-C1H
M377S1620DT3-C1H CAD Models
M377S1620DT3-C1H Part Data Attributes
|
M377S1620DT3-C1H
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
M377S1620DT3-C1H
Samsung Semiconductor
Synchronous DRAM Module, 16MX72, 6ns, CMOS, DIMM-168
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM168 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 1207959552 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 72 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Self Refresh | YES | |
Standby Current-Max | 0.02 A | |
Supply Current-Max | 2.75 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for M377S1620DT3-C1H
This table gives cross-reference parts and alternative options found for M377S1620DT3-C1H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M377S1620DT3-C1H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M377S1620CT3-C1L | Synchronous DRAM Module, 16MX72, 6ns, CMOS, GLASS EPOXY, DIMM-168 | Samsung Semiconductor | M377S1620DT3-C1H vs M377S1620CT3-C1L |
KMM377S1620DT3-GL | Synchronous DRAM Module, 16MX72, 6ns, CMOS | Samsung Semiconductor | M377S1620DT3-C1H vs KMM377S1620DT3-GL |
KMM377S1620CT3-GL | Synchronous DRAM Module, 16MX72, 6ns, CMOS | Samsung Semiconductor | M377S1620DT3-C1H vs KMM377S1620CT3-GL |
KMM377S1620BT1-GH | Synchronous DRAM Module, 16MX72, 6ns, CMOS | Samsung Semiconductor | M377S1620DT3-C1H vs KMM377S1620BT1-GH |
M377S1620CT3-C1H | Synchronous DRAM Module, 16MX72, 6ns, CMOS, GLASS EPOXY, DIMM-168 | Samsung Semiconductor | M377S1620DT3-C1H vs M377S1620CT3-C1H |
KMM377S1620CT3-GH | Synchronous DRAM Module, 16MX72, 6ns, CMOS | Samsung Semiconductor | M377S1620DT3-C1H vs KMM377S1620CT3-GH |
M377S1620CT2-C1H | Synchronous DRAM Module, 16MX72, 6ns, CMOS, GLASS EPOXY, DIMM-168 | Samsung Semiconductor | M377S1620DT3-C1H vs M377S1620CT2-C1H |
KMM377S1620CT1-GL | Synchronous DRAM Module, 16MX72, 6ns, CMOS, GLASS EPOXY, DIMM-168 | Samsung Semiconductor | M377S1620DT3-C1H vs KMM377S1620CT1-GL |
KMM377S1620DT3-GH | Synchronous DRAM Module, 16MX72, 6ns, CMOS | Samsung Semiconductor | M377S1620DT3-C1H vs KMM377S1620DT3-GH |
M377S1620CT1-C1L | Synchronous DRAM Module, 16MX72, 6ns, CMOS, GLASS EPOXY, DIMM-168 | Samsung Semiconductor | M377S1620DT3-C1H vs M377S1620CT1-C1L |