Part Details for M37O2201F1000 by STK Electronics Inc
Results Overview of M37O2201F1000 by STK Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M37O2201F1000 Information
M37O2201F1000 by STK Electronics Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: M37O2201F1000 by STK Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
M37O2201F1000 Part Data Attributes
|
|
M37O2201F1000
STK Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M37O2201F1000
STK Electronics Inc
Film Capacitor, Polyester, 1000V, 400ppm/Cel TC, 0.0022uF
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | , | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00.80 | |
| Capacitance | 0.0022 µF | |
| Capacitor Type | Film Capacitor | |
| Custom Capabilities | Alternate Case Sizes | |
| Dielectric Material | Polyester | |
| Negative Tolerance | 1% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Axial | |
| Positive Tolerance | 1% | |
| Rated (DC) Voltage (URdc) | 1000 V | |
| Temperature Coefficient | 400ppm/Cel Ppm/°C |