Part Details for M383L1713BT0-CA0 by Samsung Semiconductor
Overview of M383L1713BT0-CA0 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for M383L1713BT0-CA0
M383L1713BT0-CA0 CAD Models
M383L1713BT0-CA0 Part Data Attributes:
|
M383L1713BT0-CA0
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
M383L1713BT0-CA0
Samsung Semiconductor
DDR DRAM Module, 32MX72, 0.8ns, CMOS, DIMM-184
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIMM | |
Package Description | , | |
Pin Count | 184 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.8 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N184 | |
Memory Density | 2415919104 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 184 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX72 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for M383L1713BT0-CA0
This table gives cross-reference parts and alternative options found for M383L1713BT0-CA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M383L1713BT0-CA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WED3EG7218S262JD3 | DDR DRAM Module, 16MX72, 0.75ns, CMOS, DIMM-184 | Microsemi Corporation | M383L1713BT0-CA0 vs WED3EG7218S262JD3 |
M381L1713CT1-CA2 | DDR DRAM Module, 16MX72, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | M383L1713BT0-CA0 vs M381L1713CT1-CA2 |
V827432U24SAIG-C0 | DDR DRAM Module, 32MX72, 0.75ns, CMOS, DIMM-184 | ProMOS Technologies Inc | M383L1713BT0-CA0 vs V827432U24SAIG-C0 |
WED3EG7218S202D3 | DDR DRAM Module, 16MX72, 0.75ns, CMOS, DIMM-184 | Microsemi Corporation | M383L1713BT0-CA0 vs WED3EG7218S202D3 |
M381L3223BT0-CA2 | Synchronous DRAM Module, 32MX72, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | M383L1713BT0-CA0 vs M381L3223BT0-CA2 |
MT5VDDT1672AY-40BA1 | DDR DRAM Module, 16MX72, 0.7ns, CMOS, DIMM-184 | Micron Technology Inc | M383L1713BT0-CA0 vs MT5VDDT1672AY-40BA1 |
WED3EG72M32S403JD3MG | DDR DRAM Module, 32MX72, 0.7ns, CMOS, ROHS COMPLIANT, DIMM-184 | Microsemi Corporation | M383L1713BT0-CA0 vs WED3EG72M32S403JD3MG |
M381L1713DTL-CB0 | DDR DRAM Module, 16MX72, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | M383L1713BT0-CA0 vs M381L1713DTL-CB0 |
V827432U24SATL-D4 | DDR DRAM Module, 32MX72, 0.55ns, CMOS, DIMM-184 | ProMOS Technologies Inc | M383L1713BT0-CA0 vs V827432U24SATL-D4 |
MC-45D32DA721KFA-C75 | DDR DRAM Module, 32MX72, 0.75ns, CMOS, DIMM-184 | Elpida Memory Inc | M383L1713BT0-CA0 vs MC-45D32DA721KFA-C75 |