Part Details for M38510/00803BCA by Texas Instruments
Overview of M38510/00803BCA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/00803BCA | Texas Instruments | Hex Buffers/Drivers With Open-Collector High-Voltage Outputs 14-CDIP -55 to 125 | |
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) |
Price & Stock for M38510/00803BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-M38510/00803BCA-ND
|
DigiKey | MILITARY 6-CH, 4.5-V TO 5.5-V BI Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for M38510/00803BCA
M38510/00803BCA CAD Models
M38510/00803BCA Part Data Attributes
|
M38510/00803BCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
M38510/00803BCA
Texas Instruments
Military six-channel, 4.5-V to 5.5-V bipolar buffers with 30-V tolerant open-collector outputs 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.03 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 41 mA | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.67 mm |
Alternate Parts for M38510/00803BCA
This table gives cross-reference parts and alternative options found for M38510/00803BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/00803BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM5407J/883B | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | M38510/00803BCA vs DM5407J/883B |
DM5407J/883C | IC,LOGIC GATE,HEX BUFFER,STD-TTL,DIP,14PIN,CERAMIC | National Semiconductor Corporation | M38510/00803BCA vs DM5407J/883C |
M38510/00803BCA | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14, | Rochester Electronics LLC | M38510/00803BCA vs M38510/00803BCA |
DM5407J/883C | Buffer | Rochester Electronics LLC | M38510/00803BCA vs DM5407J/883C |
DM5407J | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | M38510/00803BCA vs DM5407J |
DM5407J/883C | IC,LOGIC GATE,HEX BUFFER,STD-TTL,DIP,14PIN,CERAMIC | Texas Instruments | M38510/00803BCA vs DM5407J/883C |
SN5407J | Military six-channel, 4.5-V to 5.5-V bipolar buffers with 30-V tolerant open-collector outputs 14-CDIP -55 to 125 | Texas Instruments | M38510/00803BCA vs SN5407J |
SNJ5407J | Military six-channel, 4.5-V to 5.5-V bipolar buffers with 30-V tolerant open-collector outputs 14-CDIP -55 to 125 | Texas Instruments | M38510/00803BCA vs SNJ5407J |
M38510/00803BCA | Buffer, TTL, CDIP14, | Teledyne e2v | M38510/00803BCA vs M38510/00803BCA |
S5407F | IC TTL/H/L SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14, Gate | NXP Semiconductors | M38510/00803BCA vs S5407F |