Part Details for M38510/05302BEX by Texas Instruments
Overview of M38510/05302BEX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/05302BEX
M38510/05302BEX CAD Models
M38510/05302BEX Part Data Attributes:
|
M38510/05302BEX
Texas Instruments
Buy Now
|
Compare Parts:
M38510/05302BEX
Texas Instruments
4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-XDIP-T16 | |
Logic IC Type | AND-OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 525 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max (Vsup) | 12.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/05302BEX
This table gives cross-reference parts and alternative options found for M38510/05302BEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/05302BEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9662701VEC | 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | M38510/05302BEX vs 5962R9662701VEC |
CD4019BMN | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, PDIP16, PLASTIC, DIP-16, Gate | National Semiconductor Corporation | M38510/05302BEX vs CD4019BMN |
HEC4019BD | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, CDIP16, Gate | NXP Semiconductors | M38510/05302BEX vs HEC4019BD |
DV4019BN | AND-OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | M38510/05302BEX vs DV4019BN |
CD4019BFX | AND-OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP16 | Harris Semiconductor | M38510/05302BEX vs CD4019BFX |
HCC4019BF | 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | M38510/05302BEX vs HCC4019BF |
HEC4019BDB | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, CDIP16, Gate | NXP Semiconductors | M38510/05302BEX vs HEC4019BDB |
JM38510/05352BEA | 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, CDIP16 | Intersil Corporation | M38510/05302BEX vs JM38510/05352BEA |
M38510/05302BEA | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, CDIP16, CERAMIC, DIP-16, Gate | National Semiconductor Corporation | M38510/05302BEX vs M38510/05302BEA |
SCL4019BE | AND-OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP16, DIE | R & E International Inc | M38510/05302BEX vs SCL4019BE |