Part Details for M38510/05852BCX by Intersil Corporation
Overview of M38510/05852BCX by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for M38510/05852BCX
M38510/05852BCX CAD Models
M38510/05852BCX Part Data Attributes
|
M38510/05852BCX
Intersil Corporation
Buy Now
|
Compare Parts:
M38510/05852BCX
Intersil Corporation
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, DIP14, 0.250 X 0.750 INCH, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-XDIP-T14 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
On-state Resistance-Max (Ron) | 500 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switch-on Time-Max | 90 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/05852BCX
This table gives cross-reference parts and alternative options found for M38510/05852BCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/05852BCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9665201VCC | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14 | Intersil Corporation | M38510/05852BCX vs 5962R9665201VCC |
NJU4066BD | SPST, 4 Func, 1 Channel, CMOS, PDIP14, | Nisshinbo Micro Devices | M38510/05852BCX vs NJU4066BD |
CD4066BF3A | SPST, 4 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | M38510/05852BCX vs CD4066BF3A |
CD4066BEE4 | 10-pA on-state leakage current, 20-V, 1:1 (SPST), 4-channel analog switch 14-PDIP -55 to 125 | Texas Instruments | M38510/05852BCX vs CD4066BEE4 |
CD4066BE | 10-pA on-state leakage current, 20-V, 1:1 (SPST), 4-channel analog switch 14-PDIP -55 to 125 | Texas Instruments | M38510/05852BCX vs CD4066BE |
5962R9665202VCX | SPST, 4 Func, 1 Channel, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | M38510/05852BCX vs 5962R9665202VCX |
M38510/05852BCX | SPST, 4 Func, 1 Channel, CMOS, 0.250 X 0.750 INCH, DIP-14 | Harris Semiconductor | M38510/05852BCX vs M38510/05852BCX |
M38510/05852BCA | CMOS quad bilateral switch 14-CDIP -55 to 125 | Texas Instruments | M38510/05852BCX vs M38510/05852BCA |
CD4066BF | CMOS quad bilateral switch 14-CDIP -55 to 125 | Texas Instruments | M38510/05852BCX vs CD4066BF |
CD4066BEX | SPST, 4 Func, 1 Channel, CMOS, PDIP14 | Harris Semiconductor | M38510/05852BCX vs CD4066BEX |