There are no models available for this part yet.
Overview of M38510/10102BCX by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
CAD Models for M38510/10102BCX by Rochester Electronics LLC
Part Data Attributes for M38510/10102BCX by Rochester Electronics LLC
M38510/10102BCX
Rochester Electronics LLC
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.256 µA
|
Common-mode Reject Ratio-Min
|
80 dB
|
Frequency Compensation
|
YES
|
Input Offset Current-Max (IIO)
|
0.03 µA
|
Input Offset Voltage-Max
|
4000 µV
|
JESD-30 Code
|
R-CDIP-T14
|
Low-Bias
|
NO
|
Low-Offset
|
NO
|
Micropower
|
NO
|
Neg Supply Voltage Limit-Max
|
-22 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power
|
NO
|
Programmable Power
|
YES
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-M-38510 Class B
|
Slew Rate-Min
|
0.3 V/us
|
Supply Current-Max
|
3.8 mA
|
Supply Voltage Limit-Max
|
22 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Gain-Min
|
50000
|
Want to compare parts?
-
M38510/10102BCXRochester Electronics LLCOperational Amplifier, 2 Func, 4000uV Offset-Max, CDIP14, CERAMIC, DIP-14VS
-
Alternate Parts for M38510/10102BCX
This table gives cross-reference parts and alternative options found for M38510/10102BCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10102BCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10102SCX | Operational Amplifier, 2 Func, 4000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Raytheon Semiconductor | M38510/10102BCX vs M38510/10102SCX |
M38510/10102SCA | DUAL OP-AMP, 4000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/10102BCX vs M38510/10102SCA |
M38510/10102BCA | Operational Amplifier, 2 Func, 4000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | QP Semiconductor | M38510/10102BCX vs M38510/10102BCA |
LM747EN | IC DUAL OP-AMP, 4000 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | M38510/10102BCX vs LM747EN |
M38510/10102BCX | Operational Amplifier, 2 Func, 4000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Raytheon Semiconductor | M38510/10102BCX vs M38510/10102BCX |
M38510/10102SCX | DUAL OP-AMP, 4000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/10102BCX vs M38510/10102SCX |
M38510/10102BCX | Operational Amplifier, 2 Func, 4000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | QP Semiconductor | M38510/10102BCX vs M38510/10102BCX |
LM747AJ | DUAL OP-AMP, 4000uV OFFSET-MAX, 1.5MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/10102BCX vs LM747AJ |
LM747EN | DUAL OP-AMP, 4000uV OFFSET-MAX, 1.5MHz BAND WIDTH, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Texas Instruments | M38510/10102BCX vs LM747EN |
M38510/10102BCX | Operational Amplifier, 2 Func, 4000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Teledyne e2v | M38510/10102BCX vs M38510/10102BCX |