Part Details for M38510/10102SCX by Texas Instruments
Overview of M38510/10102SCX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/10102SCX
M38510/10102SCX CAD Models
M38510/10102SCX Part Data Attributes
|
M38510/10102SCX
Texas Instruments
Buy Now
|
Compare Parts:
M38510/10102SCX
Texas Instruments
DUAL OP-AMP, 4000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.256 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-CDIP-T14 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -10 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/10102SCX
This table gives cross-reference parts and alternative options found for M38510/10102SCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10102SCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10102SCX | Operational Amplifier, 2 Func, 4000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Raytheon Semiconductor | M38510/10102SCX vs M38510/10102SCX |
M38510/10102SCA | DUAL OP-AMP, 4000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/10102SCX vs M38510/10102SCA |
M38510/10102BCA | Operational Amplifier, 2 Func, 4000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | QP Semiconductor | M38510/10102SCX vs M38510/10102BCA |
LM747EN | IC DUAL OP-AMP, 4000 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | M38510/10102SCX vs LM747EN |
M38510/10102BCX | Operational Amplifier, 2 Func, 4000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Raytheon Semiconductor | M38510/10102SCX vs M38510/10102BCX |
M38510/10102BCX | Operational Amplifier, 2 Func, 4000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | QP Semiconductor | M38510/10102SCX vs M38510/10102BCX |
LM747AJ | DUAL OP-AMP, 4000uV OFFSET-MAX, 1.5MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/10102SCX vs LM747AJ |
LM747EN | DUAL OP-AMP, 4000uV OFFSET-MAX, 1.5MHz BAND WIDTH, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Texas Instruments | M38510/10102SCX vs LM747EN |
M38510/10102BCX | Operational Amplifier, 2 Func, 4000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | M38510/10102SCX vs M38510/10102BCX |
M38510/10102BCX | Operational Amplifier, 2 Func, 4000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Teledyne e2v | M38510/10102SCX vs M38510/10102BCX |