Part Details for M38510/10108SGX by Linfinity Microelectronics
Overview of M38510/10108SGX by Linfinity Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/10108SGX
M38510/10108SGX CAD Models
M38510/10108SGX Part Data Attributes
|
M38510/10108SGX
Linfinity Microelectronics
Buy Now
|
Compare Parts:
M38510/10108SGX
Linfinity Microelectronics
Operational Amplifier, 2 Func, 4000uV Offset-Max, MBCY8, METAL CAN-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Package Description | METAL CAN-8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.256 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -10 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for M38510/10108SGX
This table gives cross-reference parts and alternative options found for M38510/10108SGX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10108SGX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1558H | IC DUAL OP-AMP, 6000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | National Semiconductor Corporation | M38510/10108SGX vs LM1558H |
JM38510/10108BGA | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-5, 8 PIN | Rochester Electronics LLC | M38510/10108SGX vs JM38510/10108BGA |
M38510/10108SGA | DUAL OP-AMP, 4000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Texas Instruments | M38510/10108SGX vs M38510/10108SGA |
5962-8771401GX | Operational Amplifier, 2 Func, 1500uV Offset-Max, MBCY8, METAL CAN, 8-PIN | Precision Monolithics Inc | M38510/10108SGX vs 5962-8771401GX |
M38510/10108BGX | IC DUAL OP-AMP, 4000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | National Semiconductor Corporation | M38510/10108SGX vs M38510/10108BGX |
M38510/10108BGA | DUAL OP-AMP, 4000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Texas Instruments | M38510/10108SGX vs M38510/10108BGA |
M38510/10108BGA | IC DUAL OP-AMP, 4000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | National Semiconductor Corporation | M38510/10108SGX vs M38510/10108BGA |
HA2-2650-2 | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | M38510/10108SGX vs HA2-2650-2 |
M38510/10108SGX | DUAL OP-AMP, 4000uV OFFSET-MAX, BCY8, CAN-8 | Texas Instruments | M38510/10108SGX vs M38510/10108SGX |