Part Details for M38510/10108BGA by National Semiconductor Corporation
Overview of M38510/10108BGA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/10108BGA
M38510/10108BGA CAD Models
M38510/10108BGA Part Data Attributes
|
M38510/10108BGA
National Semiconductor Corporation
Buy Now
|
Compare Parts:
M38510/10108BGA
National Semiconductor Corporation
IC DUAL OP-AMP, 4000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | BCY | |
Package Description | , CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.256 µA | |
Bias Current-Max (IIB) @25C | 0.11 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -10 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Slew Rate-Min | 0.3 V/us | |
Supply Current-Max | 4.2 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 10000 |
Alternate Parts for M38510/10108BGA
This table gives cross-reference parts and alternative options found for M38510/10108BGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10108BGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10108BGX | DUAL OP-AMP, 4000uV OFFSET-MAX, BCY8, CAN-8 | Texas Instruments | M38510/10108BGA vs M38510/10108BGX |
LM1558H | IC DUAL OP-AMP, 6000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | National Semiconductor Corporation | M38510/10108BGA vs LM1558H |
JL1558BGA | DUAL OP-AMP, 3000uV OFFSET-MAX, MBCY8, METAL CAN, TO-5, 8 PIN | Texas Instruments | M38510/10108BGA vs JL1558BGA |
M38510/10108SGA | DUAL OP-AMP, 4000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Texas Instruments | M38510/10108BGA vs M38510/10108SGA |
M38510/10108BGX | Operational Amplifier, 2 Func, 4000uV Offset-Max, MBCY8, METAL CAN-8 | Linfinity Microelectronics | M38510/10108BGA vs M38510/10108BGX |
M38510/10108BGA | DUAL OP-AMP, 4000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Texas Instruments | M38510/10108BGA vs M38510/10108BGA |
LM1558H/883 | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 0.25 MHz BAND WIDTH, MBCY8, METAL CAN, 8 PIN, Operational Amplifier | National Semiconductor Corporation | M38510/10108BGA vs LM1558H/883 |