There are no models available for this part yet.
Overview of M38510/10108SGA by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
CAD Models for M38510/10108SGA by Texas Instruments
Part Data Attributes for M38510/10108SGA by Texas Instruments
M38510/10108SGA
Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.256 µA
|
Common-mode Reject Ratio-Min
|
80 dB
|
Input Offset Voltage-Max
|
4000 µV
|
JESD-30 Code
|
O-MBCY-W8
|
Micropower
|
NO
|
Neg Supply Voltage Limit-Max
|
-22 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-PRF-38535 Class S
|
Slew Rate-Min
|
0.3 V/us
|
Supply Current-Max
|
3.8 mA
|
Supply Voltage Limit-Max
|
22 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Voltage Gain-Min
|
50000
|
Want to compare parts?
-
M38510/10108SGATexas InstrumentsDUAL OP-AMP, 4000uV OFFSET-MAX, MBCY8, METAL CAN-8VS
-
Alternate Parts for M38510/10108SGA
This table gives cross-reference parts and alternative options found for M38510/10108SGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10108SGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10108BGX | DUAL OP-AMP, 4000uV OFFSET-MAX, BCY8, CAN-8 | Texas Instruments | M38510/10108SGA vs M38510/10108BGX |
LM1558H | IC DUAL OP-AMP, 6000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | National Semiconductor Corporation | M38510/10108SGA vs LM1558H |
JL1558BGA | DUAL OP-AMP, 3000uV OFFSET-MAX, MBCY8, METAL CAN, TO-5, 8 PIN | Texas Instruments | M38510/10108SGA vs JL1558BGA |
M38510/10108BGX | Operational Amplifier, 2 Func, 4000uV Offset-Max, MBCY8, METAL CAN-8 | Linfinity Microelectronics | M38510/10108SGA vs M38510/10108BGX |
M38510/10108BGA | DUAL OP-AMP, 4000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Texas Instruments | M38510/10108SGA vs M38510/10108BGA |
M38510/10108BGA | IC DUAL OP-AMP, 4000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | National Semiconductor Corporation | M38510/10108SGA vs M38510/10108BGA |
LM1558H/883 | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 0.25 MHz BAND WIDTH, MBCY8, METAL CAN, 8 PIN, Operational Amplifier | National Semiconductor Corporation | M38510/10108SGA vs LM1558H/883 |