Part Details for M38510/10702BXA by Linfinity Microelectronics
Overview of M38510/10702BXA by Linfinity Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/10702BXA
M38510/10702BXA CAD Models
M38510/10702BXA Part Data Attributes
|
M38510/10702BXA
Linfinity Microelectronics
Buy Now
|
Compare Parts:
M38510/10702BXA
Linfinity Microelectronics
Fixed Positive Standard Regulator, 5VBIPolar, MBCY3,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Package Description | , CAN3/4,.2 | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for M38510/10702BXA
This table gives cross-reference parts and alternative options found for M38510/10702BXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10702BXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG140A-05T/883B | Fixed Positive Standard Regulator, 5VBIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | Microsemi Corporation | M38510/10702BXA vs SG140A-05T/883B |
5962-8778201XX | Fixed Positive Standard Regulator, 5VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | M38510/10702BXA vs 5962-8778201XX |
IP7805H | Fixed Positive Standard Regulator, 5VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | M38510/10702BXA vs IP7805H |
5962-8778201XC | Fixed Positive Standard Regulator, 5VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | M38510/10702BXA vs 5962-8778201XC |
LM140H-05-883BR1 | Fixed Positive Standard Regulator, 5VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | M38510/10702BXA vs LM140H-05-883BR1 |
5962-8778201XX | Fixed Positive Standard Regulator, 5VMBCY3, TO-39, 3 PIN | Linfinity Microelectronics | M38510/10702BXA vs 5962-8778201XX |
IP78M05HR1 | Fixed Positive Standard Regulator, 5V, TO-39, 3 PIN | TT Electronics Resistors | M38510/10702BXA vs IP78M05HR1 |
IP140MAH-05-883B | Fixed Positive Standard Regulator, 5VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | M38510/10702BXA vs IP140MAH-05-883B |
LM78M05AHR1 | 5V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | M38510/10702BXA vs LM78M05AHR1 |
IP140MAH-05-BSS2 | Fixed Positive Standard Regulator, 5VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | M38510/10702BXA vs IP140MAH-05-BSS2 |