Part Details for M38510/11003BCA by QP Semiconductor
Overview of M38510/11003BCA by QP Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for M38510/11003BCA
M38510/11003BCA CAD Models
M38510/11003BCA Part Data Attributes:
|
M38510/11003BCA
QP Semiconductor
Buy Now
|
Compare Parts:
M38510/11003BCA
QP Semiconductor
Operational Amplifier, 4 Func, 5000uV Offset-Max, CDIP14, CERAMIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QP SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/11003BCA
This table gives cross-reference parts and alternative options found for M38510/11003BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11003BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM148J | Military-grade, quad, 36-V, 1-MHz operational amplifier with QML certification 14-CDIP -55 to 125 | Texas Instruments | M38510/11003BCA vs LM148J |
M38510/11001BCX | IC QUAD OP-AMP, 6000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | M38510/11003BCA vs M38510/11001BCX |
JM38510/11001SCA | IC QUAD OP-AMP, 6000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier | National Semiconductor Corporation | M38510/11003BCA vs JM38510/11001SCA |
M38510/11001SCA | QUAD OP-AMP, 6000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/11003BCA vs M38510/11001SCA |
M38510/11001BCC | Operational Amplifier, 4 Func, 6000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Raytheon Semiconductor | M38510/11003BCA vs M38510/11001BCC |
JM38510/11001BCA | IC QUAD OP-AMP, 6000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier | National Semiconductor Corporation | M38510/11003BCA vs JM38510/11001BCA |
M38510/11001SCX | QUAD OP-AMP, 6000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/11003BCA vs M38510/11001SCX |
LM148J | Operational Amplifier, | Fairchild Semiconductor Corporation | M38510/11003BCA vs LM148J |
JM38510/11001BCA | QUAD OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, CERDIP-14 | Rochester Electronics LLC | M38510/11003BCA vs JM38510/11001BCA |
M38510/11001BCA | IC QUAD OP-AMP, 6000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | M38510/11003BCA vs M38510/11001BCA |