Part Details for M38510/11503BXA by Microsemi Corporation
Overview of M38510/11503BXA by Microsemi Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Price & Stock for M38510/11503BXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-M38510/11503BXA
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 7 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 23 |
|
$35.0000 | Buy Now |
Part Details for M38510/11503BXA
M38510/11503BXA CAD Models
M38510/11503BXA Part Data Attributes
|
M38510/11503BXA
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
M38510/11503BXA
Microsemi Corporation
Fixed Negative Standard Regulator, 5V, BIPolar, MBCY3,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | , CAN3/4,.2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 4.3 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.45% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 6% |
Alternate Parts for M38510/11503BXA
This table gives cross-reference parts and alternative options found for M38510/11503BXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11503BXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG7905T | Fixed Negative Standard Regulator, 5V, BIPolar, MBCY3 | Microchip Technology Inc | M38510/11503BXA vs SG7905T |
JM38510/11501SXA | 5V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | Texas Instruments | M38510/11503BXA vs JM38510/11501SXA |
5962-3811503BXX | Fixed Negative Standard Regulator, 5V, BIPolar, MBCY3, | Unitrode Corporation | M38510/11503BXA vs 5962-3811503BXX |
M38510/11501BXA | Fixed Negative Standard Regulator, 5V, BIPolar, MBCY3, | Microsemi Corporation | M38510/11503BXA vs M38510/11501BXA |
7704003XX | Fixed Negative Standard Regulator, 5V, CQCC20, | Fairchild Semiconductor Corporation | M38510/11503BXA vs 7704003XX |
IP120MH-05R1 | Fixed Negative Standard Regulator, 5V, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | M38510/11503BXA vs IP120MH-05R1 |
7704003XX | 5V FIXED NEGATIVE REGULATOR, CQCC20 | TT Electronics Power and Hybrid / Semelab Limited | M38510/11503BXA vs 7704003XX |
IP120MAH-05 | Fixed Negative Standard Regulator, 5V, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | M38510/11503BXA vs IP120MAH-05 |
LM7905-39R1 | 5V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, TO-205AD, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | M38510/11503BXA vs LM7905-39R1 |
M38510/11501BXA | Fixed Negative Standard Regulator, 5V, BIPolar, MBCY3, | Unitrode Corporation | M38510/11503BXA vs M38510/11501BXA |