Part Details for M38510/11703BXX by Unitrode Corporation
Overview of M38510/11703BXX by Unitrode Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for M38510/11703BXX
M38510/11703BXX CAD Models
M38510/11703BXX Part Data Attributes
|
M38510/11703BXX
Unitrode Corporation
Buy Now
|
Compare Parts:
M38510/11703BXX
Unitrode Corporation
Adjustable Positive Standard Regulator,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e0 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Terminal Finish | TIN LEAD |
Alternate Parts for M38510/11703BXX
This table gives cross-reference parts and alternative options found for M38510/11703BXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11703BXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7703405XA | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | M38510/11703BXX vs 7703405XA |
SG117T-JAN | Adjustable Positive Standard Regulator, 1.2V Min, 25V Max, BIPolar, MBCY3 | Microchip Technology Inc | M38510/11703BXX vs SG117T-JAN |
IP117MAH-883B | ADJUSTABLE POSITIVE REGULATOR, MBCY3 | TT Electronics Power and Hybrid / Semelab Limited | M38510/11703BXX vs IP117MAH-883B |
SG117T-883B | Adjustable Positive Standard Regulator, 1.2V Min, 25V Max, BIPolar, MBCY3 | Microchip Technology Inc | M38510/11703BXX vs SG117T-883B |
LM117H | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | STMicroelectronics | M38510/11703BXX vs LM117H |
7703401XX | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, MBCY3, TO-39, 3 PIN | Unitrode Corp (RETIRED) | M38510/11703BXX vs 7703401XX |
LM117MAH | Adjustable Positive Standard Regulator, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | M38510/11703BXX vs LM117MAH |
M38510/11703BXX | Adjustable Positive Standard Regulator | Microchip Technology Inc | M38510/11703BXX vs M38510/11703BXX |
LM317H | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator | Linear Technology | M38510/11703BXX vs LM317H |
7703405XX | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MBCY3, | Unitrode Corporation | M38510/11703BXX vs 7703405XX |