Part Details for M38510/11704SYX by Linear Technology
Overview of M38510/11704SYX by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/11704SYX
M38510/11704SYX CAD Models
M38510/11704SYX Part Data Attributes
|
M38510/11704SYX
Linear Technology
Buy Now
|
Compare Parts:
M38510/11704SYX
Linear Technology
IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, Adjustable Positive Single Output Standard Regulator
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for M38510/11704SYX
This table gives cross-reference parts and alternative options found for M38510/11704SYX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11704SYX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317MAT | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSFM3, POWER, PLASTIC, 221A-06, 3 PIN | Motorola Mobility LLC | M38510/11704SYX vs LM317MAT |
LM317MABT | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSFM3, POWER, PLASTIC, 221A-06, 3 PIN | Motorola Mobility LLC | M38510/11704SYX vs LM317MABT |
LM317MT | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSFM3, POWER, PLASTIC, 221A-06, 3 PIN | Motorola Mobility LLC | M38510/11704SYX vs LM317MT |
LM317T2 | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | Motorola Mobility LLC | M38510/11704SYX vs LM317T2 |
LM317T | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSFM3, TO-220, 3 PIN | Samsung Semiconductor | M38510/11704SYX vs LM317T |
OM1320NTM | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MSFM3, HERMETIC SEALED, TO-257, 3 PIN | International Rectifier | M38510/11704SYX vs OM1320NTM |
KA317 | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSFM3, TO-220, 3 PIN | Samsung Semiconductor | M38510/11704SYX vs KA317 |
LM317T4 | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | Motorola Mobility LLC | M38510/11704SYX vs LM317T4 |
OMA7637SM | Adjustable Positive Standard Regulator, MDSO3, HERMETIC SEALED, METAL, SMT-3 | International Rectifier | M38510/11704SYX vs OMA7637SM |
KA317M | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSFM3, TO-220, 3 PIN | Samsung Semiconductor | M38510/11704SYX vs KA317M |