Part Details for OMA7637SM by International Rectifier
Overview of OMA7637SM by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for OMA7637SM
OMA7637SM CAD Models
OMA7637SM Part Data Attributes
|
OMA7637SM
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
OMA7637SM
International Rectifier
Adjustable Positive Standard Regulator, MDSO3, HERMETIC SEALED, METAL, SMT-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-MDSO-G3 | |
JESD-609 Code | e0 | |
Length | 10.795 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 3 A | |
Package Body Material | METAL | |
Package Code | SOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.064 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.795 mm |
Alternate Parts for OMA7637SM
This table gives cross-reference parts and alternative options found for OMA7637SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OMA7637SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317MAT | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSFM3, POWER, PLASTIC, 221A-06, 3 PIN | Motorola Mobility LLC | OMA7637SM vs LM317MAT |
LM317MABT | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSFM3, POWER, PLASTIC, 221A-06, 3 PIN | Motorola Mobility LLC | OMA7637SM vs LM317MABT |
LM317MT | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSFM3, POWER, PLASTIC, 221A-06, 3 PIN | Motorola Mobility LLC | OMA7637SM vs LM317MT |
LM317T2 | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | Motorola Mobility LLC | OMA7637SM vs LM317T2 |
LM317T | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSFM3, TO-220, 3 PIN | Samsung Semiconductor | OMA7637SM vs LM317T |
OM1320NTM | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MSFM3, HERMETIC SEALED, TO-257, 3 PIN | International Rectifier | OMA7637SM vs OM1320NTM |
KA317 | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSFM3, TO-220, 3 PIN | Samsung Semiconductor | OMA7637SM vs KA317 |
M38510/11704SYX | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, Adjustable Positive Single Output Standard Regulator | Linear Technology | OMA7637SM vs M38510/11704SYX |
LM317T4 | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | Motorola Mobility LLC | OMA7637SM vs LM317T4 |
KA317M | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSFM3, TO-220, 3 PIN | Samsung Semiconductor | OMA7637SM vs KA317M |