Part Details for M38510/29102BJA by Harris Semiconductor
Overview of M38510/29102BJA by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/29102BJA
M38510/29102BJA CAD Models
M38510/29102BJA Part Data Attributes
|
M38510/29102BJA
Harris Semiconductor
Buy Now
|
Compare Parts:
M38510/29102BJA
Harris Semiconductor
Standard SRAM, 2KX8, 210ns, CMOS, 1.290 X 0.610 INCH, 0.225 INCH HEIGHT, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 210 ns | |
JESD-30 Code | R-XDIP-T24 | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/29102BJA
This table gives cross-reference parts and alternative options found for M38510/29102BJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/29102BJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1-6516-8 | 2KX8 STANDARD SRAM, 200ns, CDIP24 | Intersil Corporation | M38510/29102BJA vs HM1-6516-8 |
M38510/29102BJX | 2KX8 STANDARD SRAM, 210ns, DIP24, 1.290 X 0.610 INCH, 0.225 INCH HEIGHT, DIP-24 | Texas Instruments | M38510/29102BJA vs M38510/29102BJX |
JM38510/29102BJA | 2KX8 STANDARD SRAM, 200ns, CDIP24 | Intersil Corporation | M38510/29102BJA vs JM38510/29102BJA |
HM1-6516-8 | Standard SRAM, 2KX8, 200ns, CMOS, CDIP24 | Harris Semiconductor | M38510/29102BJA vs HM1-6516-8 |
8403601JA | Standard SRAM, 2KX8, 200ns, CMOS, CDIP24, CERAMIC, DIP-24 | Harris Semiconductor | M38510/29102BJA vs 8403601JA |
HM1-6516/883 | 2KX8 STANDARD SRAM, 200ns, CDIP24, CERAMIC, DIP-24 | Intersil Corporation | M38510/29102BJA vs HM1-6516/883 |
HM1-6516-9 | 2KX8 STANDARD SRAM, 200ns, CDIP24, CERAMIC, DIP-24 | Intersil Corporation | M38510/29102BJA vs HM1-6516-9 |
M38510/29102BJX | Standard SRAM, 2KX8, 210ns, CMOS, 1.290 X 0.610 INCH, 0.225 INCH HEIGHT, DIP-24 | Harris Semiconductor | M38510/29102BJA vs M38510/29102BJX |
HM1-6516-9 | Standard SRAM, 2KX8, 200ns, CMOS, CDIP24 | Harris Semiconductor | M38510/29102BJA vs HM1-6516-9 |