Part Details for M38510/30801BJA by Lansdale Semiconductor Inc
Overview of M38510/30801BJA by Lansdale Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/30801BJA
M38510/30801BJA CAD Models
M38510/30801BJA Part Data Attributes
|
M38510/30801BJA
Lansdale Semiconductor Inc
Buy Now
|
Compare Parts:
M38510/30801BJA
Lansdale Semiconductor Inc
Arithmetic Logic Unit, LS Series, 2-Bit, Bipolar, CDIP24, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LANSDALE SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 35 mA | |
Propagation Delay (tpd) | 100 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for M38510/30801BJA
This table gives cross-reference parts and alternative options found for M38510/30801BJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30801BJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/30801BJA | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, CDIP24, CERDIP-24 | Motorola Semiconductor Products | M38510/30801BJA vs JM38510/30801BJA |
DM74LS181N | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, PDIP24, 0.600 INCH, PLASTIC, MS-011, DIP-24 | Rochester Electronics LLC | M38510/30801BJA vs DM74LS181N |
SN54LS181J | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, CDIP24, CERAMIC, DIP-24 | Motorola Semiconductor Products | M38510/30801BJA vs SN54LS181J |
M38510/30801BJX | LS SERIES, 2-BIT ARITHMETIC LOGIC UNIT, CDIP24 | Motorola Mobility LLC | M38510/30801BJA vs M38510/30801BJX |
54LS181DMQB | LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | M38510/30801BJA vs 54LS181DMQB |
SN74LS181N | LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24, PLASTIC, DIP-24 | Motorola Mobility LLC | M38510/30801BJA vs SN74LS181N |
T74LS181D1 | LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, CERAMIC, DIP-24 | STMicroelectronics | M38510/30801BJA vs T74LS181D1 |
DM74LS181N | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, PDIP24, 0.600 INCH, PLASTIC, MS-011, DIP-24 | Fairchild Semiconductor Corporation | M38510/30801BJA vs DM74LS181N |
SN74LS181NDS | LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24, PLASTIC, DIP-24 | Motorola Mobility LLC | M38510/30801BJA vs SN74LS181NDS |
SN74LS181NS | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, PDIP24, PLASTIC, DIP-24 | Motorola Semiconductor Products | M38510/30801BJA vs SN74LS181NS |