Part Details for M38510/30801BJX by Motorola Semiconductor Products
Overview of M38510/30801BJX by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/30801BJX
M38510/30801BJX CAD Models
M38510/30801BJX Part Data Attributes
|
M38510/30801BJX
Motorola Semiconductor Products
Buy Now
|
Compare Parts:
M38510/30801BJX
Motorola Semiconductor Products
Arithmetic Logic Unit, LS Series, 2-Bit, Bipolar, CDIP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-CDIP-T24 | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 100 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/30801BJX
This table gives cross-reference parts and alternative options found for M38510/30801BJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30801BJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/30801BJA | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, CDIP24, CERDIP-24 | Motorola Semiconductor Products | M38510/30801BJX vs JM38510/30801BJA |
DM74LS181N | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, PDIP24, 0.600 INCH, PLASTIC, MS-011, DIP-24 | Rochester Electronics LLC | M38510/30801BJX vs DM74LS181N |
SN54LS181J | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, CDIP24, CERAMIC, DIP-24 | Motorola Semiconductor Products | M38510/30801BJX vs SN54LS181J |
M38510/30801BJX | LS SERIES, 2-BIT ARITHMETIC LOGIC UNIT, CDIP24 | Motorola Mobility LLC | M38510/30801BJX vs M38510/30801BJX |
54LS181DMQB | LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | M38510/30801BJX vs 54LS181DMQB |
SN74LS181N | LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24, PLASTIC, DIP-24 | Motorola Mobility LLC | M38510/30801BJX vs SN74LS181N |
T74LS181D1 | LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, CERAMIC, DIP-24 | STMicroelectronics | M38510/30801BJX vs T74LS181D1 |
DM74LS181N | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, PDIP24, 0.600 INCH, PLASTIC, MS-011, DIP-24 | Fairchild Semiconductor Corporation | M38510/30801BJX vs DM74LS181N |
SN74LS181NDS | LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24, PLASTIC, DIP-24 | Motorola Mobility LLC | M38510/30801BJX vs SN74LS181NDS |
SN74LS181NS | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, PDIP24, PLASTIC, DIP-24 | Motorola Semiconductor Products | M38510/30801BJX vs SN74LS181NS |