Part Details for M38510/36002BEA by Rochester Electronics LLC
Overview of M38510/36002BEA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for M38510/36002BEA
M38510/36002BEA CAD Models
M38510/36002BEA Part Data Attributes:
|
M38510/36002BEA
Rochester Electronics LLC
Buy Now
|
Compare Parts:
M38510/36002BEA
Rochester Electronics LLC
Encoder, LS Series, 8-Bit, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG_MAX | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 21.34 mm | |
Logic IC Type | ENCODER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 25 mA | |
Propagation Delay (tpd) | 53 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for M38510/36002BEA
This table gives cross-reference parts and alternative options found for M38510/36002BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/36002BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS348JD | LS SERIES, 8-BIT ENCODER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | M38510/36002BEA vs SN74LS348JD |
SN74LS348ND | Encoder, LS Series, 8-Bit, TTL, PDIP16, PLASTIC PACKAGE-16 | Motorola Semiconductor Products | M38510/36002BEA vs SN74LS348ND |
SN54LS348JD | Encoder, LS Series, 8-Bit, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | M38510/36002BEA vs SN54LS348JD |
SN74LS348J-00 | LS SERIES, 8-BIT ENCODER, CDIP16 | Texas Instruments | M38510/36002BEA vs SN74LS348J-00 |
SN74LS348N-10 | LS SERIES, 8-BIT ENCODER, PDIP16 | Texas Instruments | M38510/36002BEA vs SN74LS348N-10 |
M38510/36002BEA | LS SERIES, 8-BIT ENCODER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | M38510/36002BEA vs M38510/36002BEA |
SN74LS348N | Encoder, LS Series, 8-Bit, TTL, PDIP16, 648-08 | Motorola Semiconductor Products | M38510/36002BEA vs SN74LS348N |
SN74LS348JS | LS SERIES, 8-BIT ENCODER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | M38510/36002BEA vs SN74LS348JS |
SN74LS348N3 | 8-Line To 3-Line Priority Encoder 16-PDIP 0 to 70 | Texas Instruments | M38510/36002BEA vs SN74LS348N3 |
SN74LS348JDS | LS SERIES, 8-BIT ENCODER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | M38510/36002BEA vs SN74LS348JDS |