M38510/38003SFX by:

ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDFP16, CERAMIC, FP-16

Part Details for M38510/38003SFX by Texas Instruments

Overview of M38510/38003SFX by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for M38510/38003SFX

M38510/38003SFX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M38510/38003SFX Part Data Attributes

M38510/38003SFX Texas Instruments
Buy Now
Compare Parts:
M38510/38003SFX Texas Instruments ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDFP16, CERAMIC, FP-16
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DFP
Package Description DFP,
Pin Count 16
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Count Direction BIDIRECTIONAL
Family ALS
JESD-30 Code R-GDFP-F16
Load/Preset Input YES
Logic IC Type BINARY COUNTER
Mode of Operation SYNCHRONOUS
Number of Bits 4
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DFP
Package Shape RECTANGULAR
Package Style FLATPACK
Propagation Delay (tpd) 20 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade MILITARY
Terminal Form FLAT
Terminal Position DUAL
Trigger Type POSITIVE EDGE
fmax-Min 25 MHz

Alternate Parts for M38510/38003SFX

This table gives cross-reference parts and alternative options found for M38510/38003SFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/38003SFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SNJ54ALS169BW Binary Counter, Rochester Electronics LLC M38510/38003SFX vs SNJ54ALS169BW
M38510/38003BFX Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDFP16, CERAMIC, FP-16 Rochester Electronics LLC M38510/38003SFX vs M38510/38003BFX
Part Number Description Manufacturer Compare
SN74ALS169NP1 Binary Counter, Rochester Electronics LLC M38510/38003SFX vs SN74ALS169NP1
SNJ54ALS169AJ Binary Counter, Rochester Electronics LLC M38510/38003SFX vs SNJ54ALS169AJ
SN74ALS169BN3 Binary Counter, Rochester Electronics LLC M38510/38003SFX vs SN74ALS169BN3
M38510/38003BFA Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDFP16, CERAMIC, FP-16 Rochester Electronics LLC M38510/38003SFX vs M38510/38003BFA
SN54ALS169AFH-00 ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CQCC20 Texas Instruments M38510/38003SFX vs SN54ALS169AFH-00
DM54ALS169BJ ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERAMIC, DIP-16 Texas Instruments M38510/38003SFX vs DM54ALS169BJ
SN74ALS169BD3 Binary Counter, Rochester Electronics LLC M38510/38003SFX vs SN74ALS169BD3
M38510/38003SEX ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERAMIC, DIP-16 Texas Instruments M38510/38003SFX vs M38510/38003SEX
SN74ALS169ANP3 Binary Counter, Rochester Electronics LLC M38510/38003SFX vs SN74ALS169ANP3
DM74ALS169BN Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Rochester Electronics LLC M38510/38003SFX vs DM74ALS169BN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/38003SFX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/38003SFX by Texas Instruments

  • Please alert me when M38510/38003SFX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M38510/38003SFX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/38003SFX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M38510/38003SFX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/38003SFX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/38003SFX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: