Part Details for M38510/50605BRA by Texas Instruments
Overview of M38510/50605BRA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M38510/50605BRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-M38510/50605BRA-ND
|
DigiKey | LOW-POWER HIGH-PERFORMANCE IMPAC Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for M38510/50605BRA
M38510/50605BRA CAD Models
M38510/50605BRA Part Data Attributes
|
M38510/50605BRA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
M38510/50605BRA
Texas Instruments
Low-Power High-Performance Impact PAL Circuits 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 30 MHz | |
In-System Programmable | NO | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 24.2 mm | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 6 | |
Number of Inputs | 16 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 10 DEDICATED INPUTS, 6 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 30 ns | |
Qualification Status | Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.92 mm |
Alternate Parts for M38510/50605BRA
This table gives cross-reference parts and alternative options found for M38510/50605BRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/50605BRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL16L8AMJB | Standard High-Speed PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | M38510/50605BRA vs PAL16L8AMJB |
PAL16L8DNC | OT PLD, 10ns, PDIP20, PLASTIC, DIP-20 | Texas Instruments | M38510/50605BRA vs PAL16L8DNC |
8103607RA | OT PLD, 30ns, TTL, CDIP20, 0.250 X 1.166 INCH, CERAMIC, DIP-20 | AMD | M38510/50605BRA vs 8103607RA |
5962-8515505RA | Low-Power High-Performance Impact PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | M38510/50605BRA vs 5962-8515505RA |
8103607RA | Standard High-Speed PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | M38510/50605BRA vs 8103607RA |
TIBPAL16L8-30MJB | Low-Power High-Performance Impact PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | M38510/50605BRA vs TIBPAL16L8-30MJB |
M38510/50605BRX | OT PLD, 30ns, TTL, CDIP20, | Cobham PLC | M38510/50605BRA vs M38510/50605BRX |
5962-8515505RA | OT PLD, 30ns, PAL-Type, TTL, CDIP20, 0.250 X 1.166 INCH, CERAMIC, DIP-20 | AMD | M38510/50605BRA vs 5962-8515505RA |
M38510/50401BRX | OT PLD, CDIP20, DIP-20 | Texas Instruments | M38510/50605BRA vs M38510/50401BRX |