Part Details for M38510/65204BCX by Texas Instruments
Overview of M38510/65204BCX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for M38510/65204BCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ |
Part Details for M38510/65204BCX
M38510/65204BCX CAD Models
M38510/65204BCX Part Data Attributes:
|
M38510/65204BCX
Texas Instruments
Buy Now
|
Compare Parts:
M38510/65204BCX
Texas Instruments
HC/UH SERIES, TRIPLE 3-INPUT AND GATE, DIP14, 0.25 X 0.75 INCH, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-XDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 29 ns | |
Propagation Delay (tpd) | 29 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/65204BCX
This table gives cross-reference parts and alternative options found for M38510/65204BCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/65204BCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/65204BCA | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125 | Texas Instruments | M38510/65204BCX vs M38510/65204BCA |
GD74HC11 | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | M38510/65204BCX vs GD74HC11 |
MC54HC11JD | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | M38510/65204BCX vs MC54HC11JD |
MC74HC11ND | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | M38510/65204BCX vs MC74HC11ND |
5962-01-318-5506 | Gate | Renesas Electronics Corporation | M38510/65204BCX vs 5962-01-318-5506 |
SN74HC11N | 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-PDIP -40 to 85 | Texas Instruments | M38510/65204BCX vs SN74HC11N |
SN74HC11N1 | AND Gate | Rochester Electronics LLC | M38510/65204BCX vs SN74HC11N1 |
GD74HC11J | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | M38510/65204BCX vs GD74HC11J |
M54HC11F1R | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | M38510/65204BCX vs M54HC11F1R |
CD54HC11F/3 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CDIP14 | Intersil Corporation | M38510/65204BCX vs CD54HC11F/3 |