There are no models available for this part yet.
Overview of M38510/65701BDX by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
CAD Models for M38510/65701BDX by Texas Instruments
Part Data Attributes for M38510/65701BDX by Texas Instruments
M38510/65701BDX
Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DFP
|
Package Description
|
DFP,
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
HC/UH
|
JESD-30 Code
|
R-XDFP-F14
|
Logic IC Type
|
INVERTER
|
Number of Functions
|
6
|
Number of Inputs
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DFP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Propagation Delay (tpd)
|
22 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Want to compare parts?
-
M38510/65701BDXTexas InstrumentsHC/UH SERIES, HEX 1-INPUT INVERT GATE, DFP14, 0.25 X 0.375 INCH, DFP-14VS
-
Alternate Parts for M38510/65701BDX
This table gives cross-reference parts and alternative options found for M38510/65701BDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/65701BDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNV54HC04W | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | M38510/65701BDX vs SNV54HC04W |
M54HC04K1 | Rad-Hard Hex Inverter | STMicroelectronics | M38510/65701BDX vs M54HC04K1 |
SN54HC04W | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | M38510/65701BDX vs SN54HC04W |
8409801DX | HC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FLAT PACK-14 | Texas Instruments | M38510/65701BDX vs 8409801DX |
SNJ54HC04WR | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | M38510/65701BDX vs SNJ54HC04WR |
M38510/65701BDA | Hex Inverters 14-CFP -55 to 125 | Texas Instruments | M38510/65701BDX vs M38510/65701BDA |
MM54HC04W | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14, Gate | National Semiconductor Corporation | M38510/65701BDX vs MM54HC04W |
5962-8409801VDA | Space 6-ch, 2-V to 6-V inverters 14-CFP -55 to 125 | Texas Instruments | M38510/65701BDX vs 5962-8409801VDA |
M38510/65701SDX | HC/UH SERIES, HEX 1-INPUT INVERT GATE, DFP14, 0.25 X 0.375 INCH, DFP-14 | Texas Instruments | M38510/65701BDX vs M38510/65701SDX |
5962-8409801VXC | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | M38510/65701BDX vs 5962-8409801VXC |