There are no models available for this part yet.
Overview of M39003/01-2350 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D12350F13V | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) | |
D12350F20V | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion), FQFP, /Tray |
CAD Models for M39003/01-2350 by Cornell Dubilier Electronics Inc
Part Data Attributes for M39003/01-2350 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.20
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
3.43 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Leakage Current
|
0.0003 mA
|
Length
|
7.26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-C-39003/01
|
Surface Mount
|
NO
|
Tan Delta
|
0.02
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39003/01-2350
This table gives cross-reference parts and alternative options found for M39003/01-2350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110A474K050ST7293 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, | KEMET Corporation | M39003/01-2350 vs T110A474K050ST7293 |
M39003/01-8184 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.47uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39003/01-2350 vs M39003/01-8184 |
T110A474K050AT7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, | KEMET Corporation | M39003/01-2350 vs T110A474K050AT7200 |
T110A474K050BS7293 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, | KEMET Corporation | M39003/01-2350 vs T110A474K050BS7293 |
T215A474K050PS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2350 vs T215A474K050PS4250 |
T212A474K050BS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2350 vs T212A474K050BS4251 |
T212A474K050SS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, | KEMET Corporation | M39003/01-2350 vs T212A474K050SS7293 |
CSR13G474KS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2350 vs CSR13G474KS |
T110A474K050AT7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, | KEMET Corporation | M39003/01-2350 vs T110A474K050AT7293 |
T110A474K050RS7293 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, | KEMET Corporation | M39003/01-2350 vs T110A474K050RS7293 |