Part Details for M39003/01-2368 by KEMET Corporation
Overview of M39003/01-2368 by KEMET Corporation
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-2368
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8366
|
Newark | Cap, 4.7Uf, 50V, Tant, Axial, Capacitance:4.7Μf, Voltage Rating:50V, Product Range:T212_Csr13 Series, M39003/01, Capacitance Tolerance:± 10%, Capacitor Terminals:Axial Leaded, Lead Spacing:-, Operating Temperature Min:-55°C, Rohs Compliant: No |Kemet M39003/01-2368 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5300 / $12.8200 | Buy Now |
DISTI #
1001-2118-ND
|
DigiKey | CAP TANT 4.7UF 10% 50V AXIAL Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
577 In Stock |
|
$8.4680 / $13.5500 | Buy Now |
DISTI #
T212B475K050MS
|
Avnet Americas | Tantalum Capacitor, 4.7 uF, 50 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: T212B475K050MS) RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7650 / $11.2907 | Buy Now |
DISTI #
V37:1799_07467915
|
Arrow Electronics | Cap Tant Solid 4.7uF 50V 10% (4.7 X 12.04mm) Axial (1%FR) 2.5 Ohm 125°C Bulk Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2248 | Americas - 39 |
|
$7.4280 / $11.7650 | Buy Now |
DISTI #
69712297
|
Verical | Cap Tant Solid 4.7uF 50V 10% (4.7 X 12.04mm) Axial (1%FR) 2.5 Ohm 125°C Bulk Min Qty: 1 Package Multiple: 1 Date Code: 2248 | Americas - 39 |
|
$7.4280 / $11.7650 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 4.7uf, 50V, 10±% | 1 |
|
$2.5488 / $3.3984 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 4.7uf, 50V, 10±% | 1 |
|
$2.5488 / $3.3984 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 4.7uf, 50V, 10±% | 5 |
|
$3.6400 / $4.3680 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 4.7uf, 50V, 10±% | 3030 |
|
$6.3750 / $12.7500 | Buy Now |
Part Details for M39003/01-2368
M39003/01-2368 CAD Models
M39003/01-2368 Part Data Attributes:
|
M39003/01-2368
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2368
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 31 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0017 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2368
This table gives cross-reference parts and alternative options found for M39003/01-2368. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2368, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-6214B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2368 vs M39003/01-6214B |
T110B475K050CS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF | KEMET Corporation | M39003/01-2368 vs T110B475K050CS |
CSR132608 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF | Cornell Dubilier Electronics Inc | M39003/01-2368 vs CSR132608 |
T212B475K050SS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, | KEMET Corporation | M39003/01-2368 vs T212B475K050SS7442 |
M39003/01-8214H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2368 vs M39003/01-8214H |
M39003/01-7214 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2368 vs M39003/01-7214 |
CSR13G475KM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2368 vs CSR13G475KM |
M39003/01-6214B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2368 vs M39003/01-6214B |
T110B475K050AT7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, | KEMET Corporation | M39003/01-2368 vs T110B475K050AT7442 |
CSR132368 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF | Cornell Dubilier Electronics Inc | M39003/01-2368 vs CSR132368 |