Part Details for M39003/01-2491 by Cornell Dubilier Electronics Inc
Overview of M39003/01-2491 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39003/01-2491
M39003/01-2491 CAD Models
M39003/01-2491 Part Data Attributes:
|
M39003/01-2491
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2491
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0075 mA | |
Length | 19.96 mm | |
Manufacturer Series | M39003/01 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-C-39003/01 | |
Series | CSR13 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2491
This table gives cross-reference parts and alternative options found for M39003/01-2491. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2491, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T262D337K006BS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, | KEMET Corporation | M39003/01-2491 vs T262D337K006BS7442 |
M39003/09-0309D | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 330 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-2491 vs M39003/09-0309D |
T110D337K006AT7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, | KEMET Corporation | M39003/01-2491 vs T110D337K006AT7442 |
M39003/09-0009 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2491 vs M39003/09-0009 |
150D337X9006S2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2491 vs 150D337X9006S2TE3 |
150D337X9006S2BE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2491 vs 150D337X9006S2BE3 |
T110D337K006AS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, | KEMET Corporation | M39003/01-2491 vs T110D337K006AS7442 |
M39003/09-4009 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2491 vs M39003/09-4009 |
M39003/09-0009 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 330uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2491 vs M39003/09-0009 |
M39003/09-4009 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2491 vs M39003/09-4009 |