There are no models available for this part yet.
Overview of M39003/01-2596 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2596A | Analog Devices | LT8708EUHG#PBF Bidirectional D |
Price & Stock for M39003/01-2596 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93B9399
|
Newark | Tantalum Capacitor, 1Uf, 50V, Axial 10%, Capacitance:1µf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:-, Failure Rate:P, Ripple Current:106Ma, Capacitor Case/Package:Axial Leaded Rohs Compliant: Na |Vishay M39003/01-2596 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5400 | Buy Now | |
DISTI #
M39003/01-2596
|
Avnet Americas | 176D105X9050A2BPZ - Bulk (Alt: M39003/01-2596) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5765 / $5.8139 | Buy Now | |
DISTI #
M39003/01-2596/HSD
|
Avnet Americas | 176D105X9050A2BPZ - Custom Tape W/Leader (Alt: M39003/01-2596/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.7925 / $6.0883 | Buy Now | |
DISTI #
75-M39003/01-2596
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 50volts 1uF 10% A Case RoHS: Not Compliant | 0 |
|
$5.0200 / $8.8500 | Order Now | |
Future Electronics | 176D105X9050A2BP RoHS: Compliant pbFree: No Min Qty: 200 Package Multiple: 1 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$5.3400 / $5.5600 | Buy Now | ||
Bristol Electronics | 17 |
|
RFQ | ||||
Quest Components | Capacitor, Tantalum, 1uf, 50V, 10±% | 13 |
|
$2.9568 / $4.0320 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 1uf, 50V, 10±% | 8 |
|
$2.8380 / $3.8700 | Buy Now | ||
DISTI #
M39003/01-2596
|
TTI | Tantalum Capacitors - Solid Leaded 50volts 1uF 10% A Case Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 3023 In Stock |
|
$6.2600 | Buy Now |
CAD Models for M39003/01-2596 by Vishay Intertechnologies
Part Data Attributes for M39003/01-2596 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
1 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
3.43 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0004 mA
|
Length
|
7.26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-PRF-39003/01
|
Surface Mount
|
NO
|
Tan Delta
|
0.02
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39003/01-2596
This table gives cross-reference parts and alternative options found for M39003/01-2596. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2596, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150D105X9050A2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2596 vs 150D105X9050A2TE3 |
M39003/01-8194 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2596 vs M39003/01-8194 |
150D105X9050A2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2596 vs 150D105X9050A2T |
M39003/01-3076H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2596 vs M39003/01-3076H |
M39003/01-2836/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, | Vishay Intertechnologies | M39003/01-2596 vs M39003/01-2836/PR |
M39003/01-7194/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, | Vishay Intertechnologies | M39003/01-2596 vs M39003/01-7194/PR |
M39003/01-2836 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2596 vs M39003/01-2836 |
M39003/01-3076 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2596 vs M39003/01-3076 |
T110A105K050AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2596 vs T110A105K050AS |
M39003/01-6194/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, | Vishay Intertechnologies | M39003/01-2596 vs M39003/01-6194/PR |
Related Parts for M39003/01-2596
-
CSR13G105KBFixed Capacitors
-
CSR13G105KPTantalum Capacitors
-
M55302/27-91Headers and Edge Type Connectors
-
IRFB4710PBFPower Field-Effect Transistors
-
INA117KUOperational Amplifiers
-
JAN1N966BZener Diodes
-
JAN2N2222ASmall Signal Bipolar Transistors
-
RNC60H2003FSB14Metal Film Resistors
-
RWR80S75R0FSWire Wound Resistors