Part Details for M39003/01-2615 by KEMET Corporation
Overview of M39003/01-2615 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-2615
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH1630
|
Newark | Cap 10Uf 50Vdc 20% 7.34 X 17.42Mm Axl 0.1% Rohs Compliant: No |Kemet M39003/01-2615 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3700 | Buy Now |
DISTI #
T212C106M050PS
|
Avnet Americas | Cap Tant Solid 10uF 50V 20% (7.34 X 17.42mm) Axial (0.1%FR) Bulk - Trays (Alt: T212C106M050PS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 33 |
|
$3.6016 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 114 |
|
$4.5920 / $11.2000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 50V, 20±% | 31 |
|
$6.6794 / $10.0191 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 50V, 20±% | 91 |
|
$6.5000 / $15.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 50V, 20±% | 91 |
|
$6.5000 / $15.0000 | Buy Now |
DISTI #
M39003/01-2615
|
TTI | Tantalum Capacitors - Solid Leaded CSR13G106MP 50C Min Qty: 42 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$14.9100 / $16.1400 | Buy Now |
DISTI #
T212C106M050PS
|
Avnet Americas | Cap Tant Solid 10uF 50V 20% (7.34 X 17.42mm) Axial (0.1%FR) Bulk - Trays (Alt: T212C106M050PS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 33 |
|
$3.6016 | Buy Now |
DISTI #
T212C106M050PS
|
Avnet Americas | Cap Tant Solid 10uF 50V 20% (7.34 X 17.42mm) Axial (0.1%FR) Bulk - Trays (Alt: T212C106M050PS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 33 |
|
$3.6016 | Buy Now |
Part Details for M39003/01-2615
M39003/01-2615 CAD Models
M39003/01-2615 Part Data Attributes
|
M39003/01-2615
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2615
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0025 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2615
This table gives cross-reference parts and alternative options found for M39003/01-2615. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2615, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-7225 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2615 vs M39003/01-7225 |
T262C106M050BS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, | KEMET Corporation | M39003/01-2615 vs T262C106M050BS7442 |
T262C106M050RS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, | KEMET Corporation | M39003/01-2615 vs T262C106M050RS7442 |
M39003/01-3095H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2615 vs M39003/01-3095H |
T212C106M050RS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, | KEMET Corporation | M39003/01-2615 vs T212C106M050RS7442 |
M39003/09-2075H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2615 vs M39003/09-2075H |
M39003/09-0175H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2615 vs M39003/09-0175H |
M39003/09-0375H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2615 vs M39003/09-0375H |
T262C106M050MS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, | KEMET Corporation | M39003/01-2615 vs T262C106M050MS7442 |
M39003/01-2855H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2615 vs M39003/01-2855H |