Part Details for M39003/01-2735 by Cornell Dubilier Electronics Inc
Overview of M39003/01-2735 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2735GR-E1-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -16A 5.0Mohm Power Sop8, SOP, /Embossed Tape | |
2SK2735STR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 20A 28Mohm DPAK(S)/To-252 | |
UPA2735GR-E1-AX | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -16A 5.0Mohm Power Sop8 |
Part Details for M39003/01-2735
M39003/01-2735 CAD Models
M39003/01-2735 Part Data Attributes
|
M39003/01-2735
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2735
Cornell Dubilier Electronics Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 4.7uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0004 mA | |
Length | 7.26 mm | |
Manufacturer Series | M39003/01 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-C-39003/01 | |
Series | CSR13 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2735
This table gives cross-reference parts and alternative options found for M39003/01-2735. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2735, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110A475M010AT7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, | KEMET Corporation | M39003/01-2735 vs T110A475M010AT7293 |
T212A475M010BS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2735 vs T212A475M010BS4251 |
T110A475M010ASC-7442 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, | KEMET Corporation | M39003/01-2735 vs T110A475M010ASC-7442 |
M39003/01-2495H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 4.7 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-2735 vs M39003/01-2495H |
T212A475M010BS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, | KEMET Corporation | M39003/01-2735 vs T212A475M010BS7293 |
M39003/01-6025H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2735 vs M39003/01-6025H |
M39003/01-2255 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2735 vs M39003/01-2255 |
T215A475M010DS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2735 vs T215A475M010DS4250 |
T110A475M010DS7293 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, | KEMET Corporation | M39003/01-2735 vs T110A475M010DS7293 |
M39003/01-8025F/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, | Vishay Intertechnologies | M39003/01-2735 vs M39003/01-8025F/PR |