Part Details for M39003/01-2838 by Vishay Sprague
Overview of M39003/01-2838 by Vishay Sprague
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-2838
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2838-ND
|
DigiKey | CAP TANT 1.2UF 10% 50V AXIAL Min Qty: 100 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5442 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$5.8240 / $8.9600 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1.2uf, 50V, 10±% | 6 |
|
$6.0000 / $12.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1.2uf, 50V, 10±% | 6 |
|
$6.0000 / $12.0000 | Buy Now |
Part Details for M39003/01-2838
M39003/01-2838 CAD Models
M39003/01-2838 Part Data Attributes:
|
M39003/01-2838
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2838
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 1.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0004 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2838
This table gives cross-reference parts and alternative options found for M39003/01-2838. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2838, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-7197H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2838 vs M39003/01-7197H |
M39003/01-2358H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2838 vs M39003/01-2358H |
CSR13G125KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2838 vs CSR13G125KR |
M39003/01-6197 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2838 vs M39003/01-6197 |
M39003/01-3078 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2838 vs M39003/01-3078 |
M39003/01-2838 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2838 vs M39003/01-2838 |
CSR132358 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.2uF, | Cornell Dubilier Electronics Inc | M39003/01-2838 vs CSR132358 |
M39003/01-7197 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2838 vs M39003/01-7197 |
CSR13G125KP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2838 vs CSR13G125KP |
M39003/01-6197H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2838 vs M39003/01-6197H |