Part Details for M39003/01-2976 by Vishay Sprague
Overview of M39003/01-2976 by Vishay Sprague
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-2976
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2976-ND
|
DigiKey | CAP TANT 27UF 10% 10V AXIAL Min Qty: 100 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7301 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 145 |
|
$2.9118 / $6.7200 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 27uf, 10V, 10±% | 376 |
|
$4.2000 / $10.5000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 27uf, 10V, 10±% | 116 |
|
$4.2000 / $9.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 27uf, 10V, 10±% | 116 |
|
$4.2000 / $9.0000 | Buy Now |
Part Details for M39003/01-2976
M39003/01-2976 CAD Models
M39003/01-2976 Part Data Attributes
|
M39003/01-2976
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2976
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 27 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 27 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2976
This table gives cross-reference parts and alternative options found for M39003/01-2976. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2976, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-6027 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2976 vs M39003/01-6027 |
M39003/01-8027H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2976 vs M39003/01-8027H |
T212B276K010CS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 27uF, | KEMET Corporation | M39003/01-2976 vs T212B276K010CS7442 |
M39003/01-7027 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2976 vs M39003/01-7027 |
CSR13C276KP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2976 vs CSR13C276KP |
150D276X9010B2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2976 vs 150D276X9010B2B |
T110B276K010AT7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 27uF, | KEMET Corporation | M39003/01-2976 vs T110B276K010AT7443 |
CSR137027 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 27uF, | Cornell Dubilier Electronics Inc | M39003/01-2976 vs CSR137027 |
M39003/01-2496 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2976 vs M39003/01-2496 |
CSR132496 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 27uF, | Cornell Dubilier Electronics Inc | M39003/01-2976 vs CSR132496 |