Part Details for M39003/01-5167 by KEMET Corporation
Overview of M39003/01-5167 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-5167
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2745
|
Newark | Cap, 6.8Uf, 100V, Tant, Axial, Capacitance:6.8Μf, Voltage Rating:100V, Product Range:T212_Csr13 Series, M39003/01, Capacitance Tolerance:± 10%, Capacitor Terminals:Axial Leaded, Lead Spacing:-, Operating Temperature Min:-55°C, Rohs Compliant: No |Kemet M39003/01-5167 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.4300 / $40.4000 | Buy Now |
DISTI #
M39003/01-5167
|
TTI | Tantalum Capacitors - Solid Leaded CSR13J685KM 100C Min Qty: 13 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$48.5100 / $52.5100 | Buy Now |
DISTI #
3017040
|
element14 Asia-Pacific | CAP, 6.8UF, 100V, TANT, AXIAL RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$35.7765 / $58.2743 | Buy Now |
DISTI #
3017040
|
Farnell | CAP, 6.8UF, 100V, TANT, AXIAL RoHS: Not Compliant Min Qty: 1 Lead time: 32 Weeks, 1 Days Container: Each | 0 |
|
$35.7560 / $45.5122 | Buy Now |
Part Details for M39003/01-5167
M39003/01-5167 CAD Models
M39003/01-5167 Part Data Attributes:
|
M39003/01-5167
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-5167
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0025 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-5167
This table gives cross-reference parts and alternative options found for M39003/01-5167. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-5167, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-5567 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-5167 vs M39003/01-5567 |
T110C685K100AT7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | M39003/01-5167 vs T110C685K100AT7442 |
M39003/01-7400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-5167 vs M39003/01-7400 |
CSR138400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 6.8uF, | Cornell Dubilier Electronics Inc | M39003/01-5167 vs CSR138400 |
CSR136400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 6.8uF, | Cornell Dubilier Electronics Inc | M39003/01-5167 vs CSR136400 |
M39003/01-6400C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-5167 vs M39003/01-6400C |
M39003/01-7400 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100V, 6.8uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-5167 vs M39003/01-7400 |
M39003/01-5767H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-5167 vs M39003/01-5767H |
CSR13J685KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-5167 vs CSR13J685KR |
T212C685K100PS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | M39003/01-5167 vs T212C685K100PS7442 |