There are no models available for this part yet.
Overview of M39003/01-6081 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0608-153L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, ROHS COMPLIANT | |
DR0608-154L | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, ROHS COMPLIANT | |
DR0608-105L | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 1 Element, ROHS COMPLIANT |
CAD Models for M39003/01-6081 by Cornell Dubilier Electronics Inc
Part Data Attributes for M39003/01-6081 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.20
|
Capacitance
|
12 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
4.7 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Leakage Current
|
0.001 mA
|
Length
|
12.04 mm
|
Manufacturer Series
|
M39003/01
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Reference Standard
|
MIL-C-39003/01
|
Series
|
CSR13
|
Surface Mount
|
NO
|
Tan Delta
|
0.06
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39003/01-6081
This table gives cross-reference parts and alternative options found for M39003/01-6081. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-6081, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-2528H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-6081 vs M39003/01-2528H |
T110B126K020MT7200 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 12uF, | KEMET Corporation | M39003/01-6081 vs T110B126K020MT7200 |
M39003/016081D | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-6081 vs M39003/016081D |
T110B126K020PS7443 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 12uF, | KEMET Corporation | M39003/01-6081 vs T110B126K020PS7443 |
T212B126K020MS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 12uF, | KEMET Corporation | M39003/01-6081 vs T212B126K020MS7443 |
M39003/01-8081H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-6081 vs M39003/01-8081H |
M39003/012528E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-6081 vs M39003/012528E |
T110B126K020PT7200 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 12uF, | KEMET Corporation | M39003/01-6081 vs T110B126K020PT7200 |
150D126X9020B2TE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 12 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | M39003/01-6081 vs 150D126X9020B2TE3 |
M39003/01-2768/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 12uF, | Vishay Intertechnologies | M39003/01-6081 vs M39003/01-2768/TR |