Part Details for M39003/03-0115 by Vishay Sprague
Overview of M39003/03-0115 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/03-0115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/03-0115-ND
|
DigiKey | CAP TANT 1000UF 20% 6V AXIAL Min Qty: 20 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.1405 | Buy Now |
Part Details for M39003/03-0115
M39003/03-0115 CAD Models
M39003/03-0115 Part Data Attributes
|
M39003/03-0115
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/03-0115
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 1000 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.03 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-39003/03 | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/03-0115
This table gives cross-reference parts and alternative options found for M39003/03-0115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-0115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR234015 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/03-0115 vs CSR234015 |
TXA108M006P1G | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 1000uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/03-0115 vs TXA108M006P1G |
CSR233015 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/03-0115 vs CSR233015 |
M39003/06-0315 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-0115 vs M39003/06-0315 |
M39003/03-2015 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-0115 vs M39003/03-2015 |
T242D108M006BSC | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | M39003/03-0115 vs T242D108M006BSC |
T242D108M006SSC | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | M39003/03-0115 vs T242D108M006SSC |
M39003/03-0415 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 1000uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/03-0115 vs M39003/03-0415 |
CSR230115 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | M39003/03-0115 vs CSR230115 |
M39003/03-3015H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-0115 vs M39003/03-3015H |