Part Details for M39003/03-0172 by KEMET Corporation
Overview of M39003/03-0172 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/03-0172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ2210
|
Newark | Cap, 47Uf, 35V, Tant, Axial, Capacitance:47Μf, Voltage Rating:35V, Product Range:T242_Csr23 Series, M39003/03, Capacitance Tolerance:± 20%, Capacitor Terminals:Axial Leaded, Lead Spacing:-, Operating Temperature Min:-55°C, Operating Rohs Compliant: No |Kemet M39003/03-0172 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4400 / $19.0900 | Buy Now |
DISTI #
M39003/03-0172
|
Avnet Americas | Cap Tant Solid 47uF 35V 20% (7.34 X 17.42mm) Axial (1%FR) Bulk - Trays (Alt: M39003/03-0172) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
$32.9220 / $39.2940 | Buy Now |
DISTI #
M39003/03-0172
|
TTI | Tantalum Capacitors - Solid Leaded CSR23F476MM 35C Min Qty: 24 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$28.7400 | Buy Now |
DISTI #
M39003/03-0172
|
Avnet Americas | Cap Tant Solid 47uF 35V 20% (7.34 X 17.42mm) Axial (1%FR) Bulk - Trays (Alt: M39003/03-0172) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
$32.9220 / $39.2940 | Buy Now |
DISTI #
M39003/03-0172
|
Avnet Americas | Cap Tant Solid 47uF 35V 20% (7.34 X 17.42mm) Axial (1%FR) Bulk - Trays (Alt: M39003/03-0172) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
$32.9220 / $39.2940 | Buy Now |
DISTI #
3017197
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$15.5817 / $27.2954 | Buy Now |
Part Details for M39003/03-0172
M39003/03-0172 CAD Models
M39003/03-0172 Part Data Attributes
|
M39003/03-0172
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/03-0172
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 47uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/03-0172
This table gives cross-reference parts and alternative options found for M39003/03-0172. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-0172, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/03-0272 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-0172 vs M39003/03-0272 |
T242C476M035BS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, | KEMET Corporation | M39003/03-0172 vs T242C476M035BS7442 |
CSR230172 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, | Cornell Dubilier Electronics Inc | M39003/03-0172 vs CSR230172 |
T140C476M035ASC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-0172 vs T140C476M035ASC |
M39003/03-4072H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-0172 vs M39003/03-4072H |
M39003/03-2072 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-0172 vs M39003/03-2072 |
T242C476M035BSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-0172 vs T242C476M035BSC |
152D476X0035R2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-0172 vs 152D476X0035R2T |
CSR234072 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/03-0172 vs CSR234072 |
CSR230372 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, | Cornell Dubilier Electronics Inc | M39003/03-0172 vs CSR230372 |