Part Details for M39003/03-2058 by KEMET Corporation
Overview of M39003/03-2058 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/03-2058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/03-2058
|
Avnet Americas | Cap Tant Solid 100uF 20V 10% (7.34 X 17.42mm) Axial (0.1%FR) Bulk - Trays (Alt: M39003/03-2058) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
$111.6000 / $133.2000 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 20V, 10% +TOL, 10% -TOL, 100UF, THROUGH HOLE MOUNT | 23 |
|
$33.7500 / $35.1000 | Buy Now |
DISTI #
M39003/03-2058
|
TTI | Tantalum Capacitors - Solid Leaded CSR23E107KB 20C Min Qty: 7 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$102.7100 | Buy Now |
DISTI #
M39003/03-2058
|
Avnet Americas | Cap Tant Solid 100uF 20V 10% (7.34 X 17.42mm) Axial (0.1%FR) Bulk - Trays (Alt: M39003/03-2058) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
$111.6000 / $133.2000 | Buy Now |
DISTI #
M39003/03-2058
|
Avnet Americas | Cap Tant Solid 100uF 20V 10% (7.34 X 17.42mm) Axial (0.1%FR) Bulk - Trays (Alt: M39003/03-2058) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
$111.6000 / $133.2000 | Buy Now |
DISTI #
M39003/03-2058
|
Avnet Asia | Cap Tant Solid 100uF 20V 10% (7.34 X 17.42mm) Axial (0.1%FR) Bulk (Alt: M39003/03-2058) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 45 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3017166
|
Farnell | CAP, 100UF, 20V, TANT, AXIAL RoHS: Not Compliant Min Qty: 20 Lead time: 32 Weeks, 1 Days Container: Each | 0 |
|
$69.2981 | Buy Now |
Part Details for M39003/03-2058
M39003/03-2058 CAD Models
M39003/03-2058 Part Data Attributes
|
M39003/03-2058
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/03-2058
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.012 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/03-2058
This table gives cross-reference parts and alternative options found for M39003/03-2058. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-2058, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T242C107K020BSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-2058 vs T242C107K020BSC |
T242C107K020CS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | M39003/03-2058 vs T242C107K020CS7442 |
T242C107K020MS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | M39003/03-2058 vs T242C107K020MS7442 |
CSR232058 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/03-2058 vs CSR232058 |
M39003/03-3058 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/03-2058 vs M39003/03-3058 |
T242C107K020RS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | M39003/03-2058 vs T242C107K020RS7442 |
CSR230458 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, | Cornell Dubilier Electronics Inc | M39003/03-2058 vs CSR230458 |
152D107X9020R2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-2058 vs 152D107X9020R2T |
M39003/03-4058 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-2058 vs M39003/03-4058 |
CSR230158 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, | Cornell Dubilier Electronics Inc | M39003/03-2058 vs CSR230158 |