Part Details for M39003/06-2031 by KEMET Corporation
Overview of M39003/06-2031 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72031L50DM | Renesas Electronics Corporation | 2K X 9 HALF FULL FLAG | |
72031L35J | Renesas Electronics Corporation | 2K X 9 HALF FULL FLAG | |
72031L35J8 | Renesas Electronics Corporation | 2K X 9 HALF FULL FLAG |
Price & Stock for M39003/06-2031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T252D567K010BS
|
Avnet Americas | Cap Tant Solid 560uF 10V 10% (8.92 X 19.96mm) Axial (0.1%FR) Bulk - Trays (Alt: T252D567K010BS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Quest Components | Capacitor, Tantalum, 560uf, 10V, 10±% | 1 |
|
$167.8184 | Buy Now |
DISTI #
M39003/06-2031
|
TTI | Tantalum Capacitors - Solid Leaded 560UF 10V 10% D B-FR Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
Buy Now |
Part Details for M39003/06-2031
M39003/06-2031 CAD Models
M39003/06-2031 Part Data Attributes
|
M39003/06-2031
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/06-2031
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | STANDARD: MIL-PRF-39003/6C | |
Capacitance | 560 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003/6C | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/06-2031
This table gives cross-reference parts and alternative options found for M39003/06-2031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/06-2031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T252D567K010DS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/06-2031 vs T252D567K010DS4252 |
M39003/03-2031A/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 560uF, | Vishay Intertechnologies | M39003/06-2031 vs M39003/03-2031A/HR |
T242D567K010DS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/06-2031 vs T242D567K010DS4250 |
T242D567K010PSC-7200 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 560uF, | KEMET Corporation | M39003/06-2031 vs T242D567K010PSC-7200 |
M39003/03-0431/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 560uF, | Vishay Intertechnologies | M39003/06-2031 vs M39003/03-0431/TR |
M39003/06-0031 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/06-2031 vs M39003/06-0031 |
M39003/060031B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/06-2031 vs M39003/060031B |
M39003/030431C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/06-2031 vs M39003/030431C |
M39003/030331A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/06-2031 vs M39003/030331A |
M39003/03-0431B/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 560uF, | Vishay Intertechnologies | M39003/06-2031 vs M39003/03-0431B/HR |