Part Details for M39003/09-0201/TR by Vishay Intertechnologies
Results Overview of M39003/09-0201/TR by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39003/09-0201/TR Information
M39003/09-0201/TR by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MD28F020-12/B | Rochester Electronics LLC | 28F020 - 2048K (256K x 8) CMOS Flash Memory | |
| 10127402-01H2410LF | Amphenol Communications Solutions | PwrBlade® ULTRA,Vertical,PF,4LP15S4HP | |
| 10127720-201LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 20 Positions, 100u\\ Tin plating, Non GW Compatible LCP, With Pegs, Tray Packing. |
Price & Stock for M39003/09-0201/TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
77T8339
|
Newark | 576D157X5006R2Tra |Vishay M39003/09-0201/TR RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$27.8300 / $33.3100 | Buy Now |
|
DISTI #
M39003/09-0201/TR
|
Avnet Americas | - Tape and Reel (Alt: M39003/09-0201/TR) COO: Israel RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$26.1312 / $26.8397 | Buy Now |
|
DISTI #
M39003/09-0201/TR
|
Avnet Americas | - Tape and Reel (Alt: M39003/09-0201/TR) COO: Israel RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$26.1312 / $26.8397 | Buy Now |
Part Details for M39003/09-0201/TR
M39003/09-0201/TR CAD Models
M39003/09-0201/TR Part Data Attributes
|
|
M39003/09-0201/TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/09-0201/TR
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 150uF, Through Hole Mount
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | Esr Is Measured At 100 Khz, Ripple Current Is Measured At 40khz | |
| Capacitance | 150 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Diameter | 7.34 Mm | |
| Dielectric Material | Tantalum (Dry/Solid) | |
| ESR | 65 MΩ | |
| JESD-609 Code | e0 | |
| Leakage Current | 0.0045 Ma | |
| Length | 17.42 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Axial | |
| Packing Method | Tr | |
| Polarity | Polarized | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 6 V | |
| Reference Standard | Mil-Prf-39003/09 | |
| Ripple Current | 3300 Ma | |
| Surface Mount | No | |
| Tan Delta | 0.1 | |
| Terminal Finish | Tin Lead | |
| Terminal Shape | Wire |
Alternate Parts for M39003/09-0201/TR
This table gives cross-reference parts and alternative options found for M39003/09-0201/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/09-0201/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M39003/09-0001/TR | Vishay Intertechnologies | $30.9336 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 150uF, Through Hole Mount | M39003/09-0201/TR vs M39003/09-0001/TR |
| M39003/01-6011 | Vishay Intertechnologies | $34.6042 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 150uF, Through Hole Mount | M39003/09-0201/TR vs M39003/01-6011 |
| M39003/01-6011H | Vishay Intertechnologies | $35.7278 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 150uF, Through Hole Mount | M39003/09-0201/TR vs M39003/01-6011H |
| M39003/09-0001 | Vishay Intertechnologies | $36.8005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 150uF, Through Hole Mount | M39003/09-0201/TR vs M39003/09-0001 |
| M39003/09-2001H | Vishay Intertechnologies | $91.2837 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 150uF, Through Hole Mount | M39003/09-0201/TR vs M39003/09-2001H |
| M39003/09-2001 | Vishay Intertechnologies | $91.2837 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 150uF, Through Hole Mount | M39003/09-0201/TR vs M39003/09-2001 |
| M39003/09-0001 | Vishay Sprague | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 150uF, Through Hole Mount | M39003/09-0201/TR vs M39003/09-0001 |
| M39003/09-0101 | Vishay Sprague | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 150uF, Through Hole Mount | M39003/09-0201/TR vs M39003/09-0101 |
| M39003/01-6011 | Vishay Sprague | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 150uF, Through Hole Mount | M39003/09-0201/TR vs M39003/01-6011 |
| CSR13B157JP | Cornell Dubilier Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 150uF, Through Hole Mount | M39003/09-0201/TR vs CSR13B157JP |