Part Details for M39003/10-3032S by KEMET Corporation
Results Overview of M39003/10-3032S by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39003/10-3032S Information
M39003/10-3032S by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for M39003/10-3032S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
T216B106K020CS
|
Avnet Americas | - Trays (Alt: T216B106K020CS) COO: Mexico RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Container: Tray | 0 |
|
RFQ | |
|
|
Bristol Electronics | Min Qty: 1 | 43 |
|
$16.1532 / $16.8000 | Buy Now |
|
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 20V, 10% +TOL, 10% -TOL, 10UF, THROUGH HOLE MOUNT | 152 |
|
$17.2500 / $19.5000 | Buy Now |
|
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 20V, 10% +TOL, 10% -TOL, 10UF, THROUGH HOLE MOUNT | 34 |
|
$17.5000 / $18.2000 | Buy Now |
|
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 20V, 10% +TOL, 10% -TOL, 10UF, THROUGH HOLE MOUNT | 28 |
|
$18.7500 / $19.5000 | Buy Now |
|
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 20V, 10% +TOL, 10% -TOL, 10UF, THROUGH HOLE MOUNT | 4 |
|
$166.1276 / $184.5862 | Buy Now |
Part Details for M39003/10-3032S
M39003/10-3032S CAD Models
M39003/10-3032S Part Data Attributes
|
|
M39003/10-3032S
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/10-3032S
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Package Description | , | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 13 Weeks | |
| Additional Feature | Esr And Ripple Current Is Measured At 100khz | |
| Capacitance | 10 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Diameter | 4.7 Mm | |
| Dielectric Material | Tantalum (Dry/Solid) | |
| ESR | 350 MΩ | |
| JESD-609 Code | e0 | |
| Leakage Current | 0.001 Ma | |
| Length | 12.04 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Tray | |
| Polarity | Polarized | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 20 V | |
| Reference Standard | Mil-Prf-39003 | |
| Ripple Current | 506 Ma | |
| Surface Mount | No | |
| Tan Delta | 0.06 | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Shape | Wire |
Alternate Parts for M39003/10-3032S
This table gives cross-reference parts and alternative options found for M39003/10-3032S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/10-3032S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| T110B106K020BT7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, | M39003/10-3032S vs T110B106K020BT7200 |
| M39003/01-7078 | Cornell Dubilier Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount | M39003/10-3032S vs M39003/01-7078 |
| T110B106K020DT7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, | M39003/10-3032S vs T110B106K020DT7200 |
| CSR13E106KP | Cornell Dubilier Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount | M39003/10-3032S vs CSR13E106KP |
| T215B106K020PS7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount | M39003/10-3032S vs T215B106K020PS7200 |
| T215B106K020PS4250 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount | M39003/10-3032S vs T215B106K020PS4250 |
| M39003/01-8078 | Vishay Sprague | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount | M39003/10-3032S vs M39003/01-8078 |
| T212B106K020BS7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount | M39003/10-3032S vs T212B106K020BS7200 |
| T215B106K020DS4251 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount | M39003/10-3032S vs T215B106K020DS4251 |
| M39003/01-6078 | Cornell Dubilier Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount | M39003/10-3032S vs M39003/01-6078 |
M39003/10-3032S Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for M39003/10-3032S is between 260°C to 280°C (500°F to 536°F) for a maximum of 10 seconds.
-
Yes, M39003/10-3032S is compatible with lead-free soldering. KEMET Corporation recommends using a lead-free solder alloy with a melting point of 217°C (423°F) or higher.
-
The maximum operating temperature range for M39003/10-3032S is -55°C to 125°C (-133°F to 257°F).
-
Yes, M39003/10-3032S is designed to withstand high-vibration environments. However, it's recommended to follow KEMET Corporation's guidelines for vibration testing and to consult with a KEMET engineer for specific application requirements.
-
Yes, M39003/10-3032S is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the requirements of the European Union's directives for environmental protection.