Part Details for M39006/22-0145 by Kyocera AVX Components
Overview of M39006/22-0145 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39006/22-0145
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39006/22-0145
|
Avnet Americas | CAP 8.2UF 60VDC 10% 5.56 X 13.08MM T1 AXL 1% - Bulk (Alt: M39006/22-0145) RoHS: Not Compliant Min Qty: 27 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for M39006/22-0145
M39006/22-0145 CAD Models
M39006/22-0145 Part Data Attributes:
|
M39006/22-0145
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39006/22-0145
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 8.2uF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 8.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 6470 mΩ | |
Length | 11.51 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 60 V | |
Reference Standard | MIL-PRF-39006 |
Alternate Parts for M39006/22-0145
This table gives cross-reference parts and alternative options found for M39006/22-0145. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/22-0145, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/30-0145 | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | M39006/22-0145 vs M39006/30-0145 |
136D825X9060C0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/22-0145 vs 136D825X9060C0E3 |
M39006/30-0145H | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | M39006/22-0145 vs M39006/30-0145H |
M39006/22-0585 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/22-0145 vs M39006/22-0585 |
M39006/09-8748 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 8.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0145 vs M39006/09-8748 |
136D825X9060C3E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/22-0145 vs 136D825X9060C3E3 |
M39006/22-0145H | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 8.2uF | Kyocera AVX Components | M39006/22-0145 vs M39006/22-0145H |