Part Details for M39006/22-0651 by Vishay Tansitor
Overview of M39006/22-0651 by Vishay Tansitor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39006/22-0651
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 157 |
|
$31.4880 / $38.4000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 14uf, 125V, 10±% | 125 |
|
$35.2000 / $41.6000 | Buy Now |
Part Details for M39006/22-0651
M39006/22-0651 CAD Models
M39006/22-0651 Part Data Attributes
|
M39006/22-0651
Vishay Tansitor
Buy Now
Datasheet
|
Compare Parts:
M39006/22-0651
Vishay Tansitor
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125V, 14uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TANSITOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 14 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Manufacturer Series | M39006/22 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 125 V | |
Reference Standard | MIL-PRF-39006/22 | |
Ripple Current | 335.4 mA | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/22-0651
This table gives cross-reference parts and alternative options found for M39006/22-0651. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/22-0651, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLR790431H | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 14uF, Through Hole Mount, AXIAL LEADED | Vishay Tansitor | M39006/22-0651 vs CLR790431H |
M39006/09-8814 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125V, 14uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/22-0651 vs M39006/09-8814 |
CL65BP140KPE | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125V, 14uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39006/22-0651 vs CL65BP140KPE |
T292B146K125MS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125V, 14uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/22-0651 vs T292B146K125MS |
T292B146K125PS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125V, 14uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/22-0651 vs T292B146K125PS |
M39006/30-0431H | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125V, 14uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/22-0651 vs M39006/30-0431H |
CLR790431H | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125V, 14uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39006/22-0651 vs CLR790431H |
M39006/09-8404 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125V, 14uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/22-0651 vs M39006/09-8404 |
M39006/22-0211 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125V, 14uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/22-0651 vs M39006/22-0211 |
CLR79146K12512 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125V, 14uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39006/22-0651 vs CLR79146K12512 |