Part Details for M39006/25-0151H by Kyocera AVX Components
Overview of M39006/25-0151H by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39006/25-0151H
M39006/25-0151H CAD Models
M39006/25-0151H Part Data Attributes
|
M39006/25-0151H
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39006/25-0151H
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 270 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1330 mΩ | |
Leakage Current | 0.009 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 60 V | |
Reference Standard | MIL-PRF-39006/25 | |
Ripple Current | 721.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.27 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/25-0151H
This table gives cross-reference parts and alternative options found for M39006/25-0151H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/25-0151H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/31-0063H | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | M39006/25-0151H vs M39006/31-0063H |
T291D277M060RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 270uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/25-0151H vs T291D277M060RS |
T191D277M060AS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 270uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/25-0151H vs T191D277M060AS |
TWCE277M060CLSZ0000 | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | M39006/25-0151H vs TWCE277M060CLSZ0000 |
T291D277M060MS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 270uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/25-0151H vs T291D277M060MS |
136D277X0060K2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/25-0151H vs 136D277X0060K2E3 |
M39006/25-0239H | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/25-0151H vs M39006/25-0239H |
M39006/31-0151H | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | M39006/25-0151H vs M39006/31-0151H |
T291D277M060PS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 270uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/25-0151H vs T291D277M060PS |
TWCE277M060CCSZ0000 | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | M39006/25-0151H vs TWCE277M060CCSZ0000 |