Part Details for M39006/31-0065 by Kyocera AVX Components
Overview of M39006/31-0065 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-562MEC | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-563 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Part Details for M39006/31-0065
M39006/31-0065 CAD Models
M39006/31-0065 Part Data Attributes
|
M39006/31-0065
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39006/31-0065
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 22uF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2570 mΩ | |
Length | 11.51 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-PRF-39006 |
Alternate Parts for M39006/31-0065
This table gives cross-reference parts and alternative options found for M39006/31-0065. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/31-0065, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T291A226M075RC-0100 | Tantalum Capacitor, Polarized, Tantalum, 75V, 20% +Tol, 20% -Tol, 22uF, | KEMET Corporation | M39006/31-0065 vs T291A226M075RC-0100 |
TWCA226M075CCLZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/31-0065 vs TWCA226M075CCLZ070H |
TWCA226M075SCLZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/31-0065 vs TWCA226M075SCLZ070H |
TWCA226M075CCLZ000H | Tantalum Capacitor, Polarized, Tantalum, 75V, 20% +Tol, 20% -Tol, 22uF, | Kyocera AVX Components | M39006/31-0065 vs TWCA226M075CCLZ000H |
T191A226M075ASC-0100 | Tantalum Capacitor, Polarized, Tantalum, 75V, 20% +Tol, 20% -Tol, 22uF, | KEMET Corporation | M39006/31-0065 vs T191A226M075ASC-0100 |
109D226X0075C0 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/31-0065 vs 109D226X0075C0 |
TWCA226M075SLLZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/31-0065 vs TWCA226M075SLLZ0700 |
TWCA226M075CLLZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/31-0065 vs TWCA226M075CLLZ0700 |
T191A226M075ASC-0200 | Tantalum Capacitor, Polarized, Tantalum, 75V, 20% +Tol, 20% -Tol, 22uF, | KEMET Corporation | M39006/31-0065 vs T191A226M075ASC-0200 |
M39006/21-0065 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/31-0065 vs M39006/21-0065 |