Part Details for M39012/01-0501 by Kings Electronics
Overview of M39012/01-0501 by Kings Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/01-0501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 311 |
|
RFQ | ||
|
CDM Electronics | N PLUG Package Multiple: 1 | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
$12.5000 / $19.2300 | Buy Now |
Part Details for M39012/01-0501
M39012/01-0501 CAD Models
M39012/01-0501 Part Data Attributes:
|
M39012/01-0501
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
M39012/01-0501
Kings Electronics
RF N Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLES: RG 9; RG 9A; RG 9B; RG 214; RG 225; RG 393/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.3 |
Alternate Parts for M39012/01-0501
This table gives cross-reference parts and alternative options found for M39012/01-0501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/01-0501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/01-0501 | RF N Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | M39012/01-0501 vs M39012/01-0501 |