Part Details for M39012/06-0002 by Winchester Interconnect
Overview of M39012/06-0002 by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Renewable Energy
Part Details for M39012/06-0002
M39012/06-0002 CAD Models
M39012/06-0002 Part Data Attributes:
|
M39012/06-0002
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
M39012/06-0002
Winchester Interconnect
RF C Connector, 1 Contact(s), Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Body Depth | 1.47 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-8 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF C CONNECTOR | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Total Number of Contacts | 1 |