Part Details for M39012/30-0118 by Amphenol SV Microwave
Results Overview of M39012/30-0118 by Amphenol SV Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39012/30-0118 Information
M39012/30-0118 by Amphenol SV Microwave is an RF TNC Connector.
RF TNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10118192-0001LF | Amphenol Communications Solutions | Micro USB, Input Output Connectors, B TYPE RECEPTACLE with flange | |
| 10118650-415004LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angle Header, Through Hole, Single row , Polarized, 15 Positions, 2.54mm (0.100in) Pitch. | |
| 10118884-505006LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single row , 5 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for M39012/30-0118
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
M39012/30-0118
|
FDH Electronics | Connector Misc Min Qty: 1 | 18 |
|
$98.7670 / $131.0910 | Buy Now RFQ |